


ABM2S-A-C14 | |
|---|---|
DigiKey Part Number | ABM2S-A-C14-ND |
Manufacturer | |
Manufacturer Product Number | ABM2S-A-C14 |
Description | CABLE TIE HLDR QUAD ADH GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Gray Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM2S-A-C14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | ABS | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹160.93408 | ₹80,467.04 |