
ACC38-A-C20 | |
|---|---|
DigiKey Part Number | 298-12112-ND |
Manufacturer | |
Manufacturer Product Number | ACC38-A-C20 |
Description | CBL CLIP C-TYPE STRIP BLACK ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type - Paired Strip Black Adhesive 0.380" (9.65mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 1.000" (25.40mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Height 0.400" (10.16mm) |
Type Clip, C-Type - Paired Strip | Adhesive Rubber Based |
Opening Size 0.380" (9.65mm) | Shelf Life 36 Months |
Mounting Type Adhesive | Shelf Life Start Date of Manufacture |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹129.53000 | ₹259.06 |
| 10 | ₹123.00600 | ₹1,230.06 |
| 26 | ₹119.34962 | ₹3,103.09 |
| 50 | ₹116.92980 | ₹5,846.49 |
| 100 | ₹114.40450 | ₹11,440.45 |
| 500 | ₹108.75552 | ₹54,377.76 |
| 1,000 | ₹106.40443 | ₹1,06,404.43 |
| 5,000 | ₹101.13216 | ₹5,05,660.80 |
| 10,000 | ₹98.93837 | ₹9,89,383.70 |