
ACC38-A-M20 | |
|---|---|
DigiKey Part Number | 298-20747-ND |
Manufacturer | |
Manufacturer Product Number | ACC38-A-M20 |
Description | CBL CLIP C-TYPE STRIP BLACK ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type - Paired Strip Black Adhesive 0.380" (9.65mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Black |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Width 1.000" (25.40mm) |
Type Clip, C-Type - Paired Strip | Height 0.400" (10.16mm) |
Opening Size 0.380" (9.65mm) | Adhesive Rubber Based |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹84.33500 | ₹168.67 |
| 10 | ₹80.32600 | ₹803.26 |
| 26 | ₹77.95385 | ₹2,026.80 |
| 50 | ₹76.37520 | ₹3,818.76 |
| 100 | ₹74.72590 | ₹7,472.59 |
| 500 | ₹71.04128 | ₹35,520.64 |
| 1,000 | ₹69.50744 | ₹69,507.44 |
| 5,000 | ₹66.06794 | ₹3,30,339.70 |
| 10,000 | ₹64.63679 | ₹6,46,367.90 |