Cable Clip, C-Type - Paired Strip Natural Adhesive 0.380" (9.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC38-AT-C

DigiKey Part Number
298-12113-ND
Manufacturer
Manufacturer Product Number
ACC38-AT-C
Description
CBL CLIP C-TYPE PAIRED STRIP ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type - Paired Strip Natural Adhesive 0.380" (9.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type - Paired Strip
Type Attributes
-
Opening Size
0.380" (9.65mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Height
0.400" (10.16mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Acrylic Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2₹133.72000₹267.44
10₹127.01300₹1,270.13
26₹123.29231₹3,205.60
50₹120.78760₹6,039.38
100₹118.18780₹11,818.78
500₹112.35436₹56,177.18
1,000₹109.92593₹1,09,925.93
5,000₹104.47809₹5,22,390.45
10,000₹102.21116₹10,22,111.60
Manufacturers Standard Package