
ACC38-AT-M0 | |
|---|---|
DigiKey Part Number | 298-20748-ND |
Manufacturer | |
Manufacturer Product Number | ACC38-AT-M0 |
Description | CBL CLIP C-TYPE STRIP BLACK ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type - Paired Strip Black Adhesive 0.380" (9.65mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 1.000" (25.40mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Height 0.400" (10.16mm) |
Type Clip, C-Type - Paired Strip | Adhesive Acrylic Based |
Opening Size 0.380" (9.65mm) | Features Weather Resistant |
Mounting Type Adhesive | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹93.18500 | ₹186.37 |
| 10 | ₹88.80600 | ₹888.06 |
| 26 | ₹86.19692 | ₹2,241.12 |
| 50 | ₹84.46380 | ₹4,223.19 |
| 100 | ₹82.63730 | ₹8,263.73 |
| 500 | ₹78.56326 | ₹39,281.63 |
| 1,000 | ₹76.86727 | ₹76,867.27 |
| 5,000 | ₹73.06230 | ₹3,65,311.50 |
| 10,000 | ₹71.47888 | ₹7,14,788.80 |