



AST25-5-C100 | |
|---|---|
DigiKey Part Number | 298-12134-ND |
Manufacturer | |
Manufacturer Product Number | AST25-5-C100 |
Description | CBL TIE RELEASEABLE BLK 75LB 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.50" (63.50mm) 0.448" (11.40mm) 75 lbs (34.02 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 10" | |
Bundle Diameter | 2.50" (63.50mm) | |
Width | 0.448" (11.40mm) | |
Length - Actual | 0.833' (254.00mm, 10.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 75 lbs (34.02 kg) | |
Features | Weather Resistant | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹140.80400 | ₹14,080.40 |
| 200 | ₹137.54720 | ₹27,509.44 |
| 300 | ₹135.66950 | ₹40,700.85 |
| 500 | ₹133.33240 | ₹66,666.20 |
| 700 | ₹131.81027 | ₹92,267.19 |
| 1,000 | ₹130.21066 | ₹1,30,210.66 |
| 2,500 | ₹126.16751 | ₹3,15,418.77 |
| 5,000 | ₹123.17120 | ₹6,15,856.00 |
| 10,000 | ₹120.22718 | ₹12,02,271.80 |