
BR2-6-X | |
|---|---|
DigiKey Part Number | 298-20783-ND |
Manufacturer | |
Manufacturer Product Number | BR2-6-X |
Description | CBL CLIP WIRE SADDLE FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | BR2-6-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Wire Saddle | |
Type Attributes | Round, Standoff | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | - | |
Width | 2.180" (55.37mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |




