
BSN10-2K | |
|---|---|
DigiKey Part Number | 298-BSN10-2KTR-ND - Tape & Reel (TR) 298-BSN10-2KCT-ND - Cut Tape (CT) 298-BSN10-2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSN10-2K |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹63.08700 | ₹630.87 |
| 25 | ₹61.31640 | ₹1,532.91 |
| 50 | ₹59.99320 | ₹2,999.66 |
| 100 | ₹58.69790 | ₹5,869.79 |
| 250 | ₹57.02984 | ₹14,257.46 |
| 500 | ₹55.79978 | ₹27,899.89 |
| 1,000 | ₹54.59768 | ₹54,597.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹53.41841 | ₹1,06,836.82 |
| 4,000 | ₹52.26360 | ₹2,09,054.40 |
| 6,000 | ₹51.59895 | ₹3,09,593.70 |
| 10,000 | ₹50.77332 | ₹5,07,733.20 |
| 14,000 | ₹50.23637 | ₹7,03,309.18 |
| 20,000 | ₹49.67284 | ₹9,93,456.80 |
| 50,000 | ₹48.25259 | ₹24,12,629.50 |
| 1,00,000 | ₹47.20337 | ₹47,20,337.00 |
| 2,00,000 | ₹46.17588 | ₹92,35,176.00 |