
BSN18-3K | |
|---|---|
DigiKey Part Number | 298-BSN18-3KTR-ND - Tape & Reel (TR) 298-BSN18-3KCT-ND - Cut Tape (CT) 298-BSN18-3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSN18-3K |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Brazed Seam | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹47.05900 | ₹470.59 |
| 25 | ₹45.73560 | ₹1,143.39 |
| 50 | ₹44.76660 | ₹2,238.33 |
| 100 | ₹43.79740 | ₹4,379.74 |
| 250 | ₹42.55992 | ₹10,639.98 |
| 500 | ₹41.64296 | ₹20,821.48 |
| 1,000 | ₹40.74558 | ₹40,745.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹39.36052 | ₹1,18,081.56 |
| 6,000 | ₹38.50989 | ₹2,31,059.34 |
| 9,000 | ₹38.02061 | ₹3,42,185.49 |
| 15,000 | ₹37.41225 | ₹5,61,183.75 |
| 21,000 | ₹37.01654 | ₹7,77,347.34 |
| 30,000 | ₹36.60160 | ₹10,98,048.00 |
| 75,000 | ₹35.55525 | ₹26,66,643.75 |
| 1,50,000 | ₹34.78244 | ₹52,17,366.00 |













