
BT1.5M-XMR30 | |
|---|---|
DigiKey Part Number | 298-BT1.5M-XMR30TR-ND - Tape & Reel (TR) 298-BT1.5M-XMR30CT-ND - Cut Tape (CT) 298-BT1.5M-XMR30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT1.5M-XMR30 |
Description | CBL TIE LOCKING BLACK 30LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.31" (33.27mm) 0.100" (2.54mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.31" (33.27mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹14.44400 | ₹144.44 |
| 25 | ₹14.05240 | ₹351.31 |
| 50 | ₹13.73560 | ₹686.78 |
| 100 | ₹13.42810 | ₹1,342.81 |
| 250 | ₹13.02740 | ₹3,256.85 |
| 500 | ₹12.73108 | ₹6,365.54 |
| 1,000 | ₹12.44033 | ₹12,440.33 |
| 2,500 | ₹12.06349 | ₹30,158.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.13822 | ₹60,691.10 |
| 10,000 | ₹11.85596 | ₹1,18,559.60 |
| 15,000 | ₹11.69317 | ₹1,75,397.55 |
| 25,000 | ₹11.49039 | ₹2,87,259.75 |
| 35,000 | ₹11.35831 | ₹3,97,540.85 |
| 50,000 | ₹11.21950 | ₹5,60,975.00 |