


BT4LH-TL30 | |
|---|---|
DigiKey Part Number | 298-12168-ND |
Manufacturer | |
Manufacturer Product Number | BT4LH-TL30 |
Description | CBL TIE LOCKING BLK 120LB 1.242' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.275" (7.00mm) | |
Length - Actual | 1.242' (378.46mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹92.72000 | ₹927.20 |
| 25 | ₹90.01760 | ₹2,250.44 |
| 50 | ₹87.94900 | ₹4,397.45 |
| 100 | ₹85.94540 | ₹8,594.54 |
| 250 | ₹83.34556 | ₹20,836.39 |
| 500 | ₹81.41474 | ₹40,707.37 |
| 1,000 | ₹79.51841 | ₹79,518.41 |
| 2,500 | ₹77.06370 | ₹1,92,659.25 |
