
BW3S-D0 | |
|---|---|
DigiKey Part Number | 298-20815-ND |
Manufacturer | |
Manufacturer Product Number | BW3S-D0 |
Description | CBL TIE LOCKING BLK 50LBS 1.043' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.043' (318.00mm) |
Manufacturer Panduit Corp | Mounting Type Push Mount, Winged Arrowhead |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 12.5" | Shelf Life 48 Months |
Bundle Diameter 3.00" (76.20mm) | Shelf Life Start Date of Manufacture |
Width 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹82.19000 | ₹821.90 |
| 25 | ₹79.76720 | ₹1,994.18 |
| 50 | ₹77.95940 | ₹3,897.97 |
| 100 | ₹76.18890 | ₹7,618.89 |
| 250 | ₹73.88160 | ₹18,470.40 |
| 500 | ₹72.17442 | ₹36,087.21 |
| 1,000 | ₹70.49614 | ₹70,496.14 |
| 2,500 | ₹68.32323 | ₹1,70,808.07 |

