
C125X030FJJ | |
|---|---|
DigiKey Part Number | 298-18165-ND |
Manufacturer | |
Manufacturer Product Number | C125X030FJJ |
Description | LABEL NETWORK ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyolefin White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 1.250" (31.75mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹12.67032 | ₹31,675.80 |
| 5,000 | ₹12.39728 | ₹61,986.40 |
| 7,500 | ₹12.24029 | ₹91,802.18 |
| 12,500 | ₹12.04522 | ₹1,50,565.25 |
| 17,500 | ₹11.91833 | ₹2,08,570.77 |
| 25,000 | ₹11.78516 | ₹2,94,629.00 |