
C252X030FJC | |
|---|---|
DigiKey Part Number | 298-18191-ND |
Manufacturer | |
Manufacturer Product Number | C252X030FJC |
Description | LABEL NETWORK ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyolefin White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Panther LS8E | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.520" (64.01mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,986.86000 | ₹8,986.86 |
| 10 | ₹8,354.87000 | ₹83,548.70 |
| 25 | ₹8,115.30800 | ₹2,02,882.70 |
| 50 | ₹7,938.32900 | ₹3,96,916.45 |
| 100 | ₹7,764.92850 | ₹7,76,492.85 |
| 250 | ₹7,541.12924 | ₹18,85,282.31 |
| 500 | ₹7,375.80608 | ₹36,87,903.04 |
| 1,000 | ₹7,213.83764 | ₹72,13,837.64 |