
C3WH6-F | |
|---|---|
DigiKey Part Number | 298-C3WH6-F-18-ND |
Manufacturer | |
Manufacturer Product Number | C3WH6-F |
Description | DUCT COVER PROTECTIVE FILM 18" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 18.000" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 18.000" (457.20mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹697.03000 | ₹697.03 |
| 10 | ₹648.76100 | ₹6,487.61 |
| 25 | ₹630.34720 | ₹15,758.68 |
| 50 | ₹616.72360 | ₹30,836.18 |
| 100 | ₹603.37940 | ₹60,337.94 |
| 250 | ₹586.15112 | ₹1,46,537.78 |
| 500 | ₹573.43310 | ₹2,86,716.55 |
| 1,000 | ₹560.97227 | ₹5,60,972.27 |