Cover - Wire Duct, Snap In with Protective Film White 24.000" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3WH6-F

DigiKey Part Number
298-C3WH6-F-24-ND
Manufacturer
Manufacturer Product Number
C3WH6-F
Description
DUCT COVER PROTECTIVE FILM 24"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In with Protective Film White 24.000" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In with Protective Film
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X
Height
0.370" (9.40mm)
Width
3.250" (82.55mm)
Length
24.000" (609.60mm)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹887.13000₹887.13
10₹824.97600₹8,249.76
25₹801.54880₹20,038.72
50₹784.19740₹39,209.87
100₹767.21900₹76,721.90
250₹745.29792₹1,86,324.48
500₹729.11336₹3,64,556.68
1,000₹713.25403₹7,13,254.03
Manufacturers Standard Package