
C3WH6-F | |
|---|---|
DigiKey Part Number | 298-C3WH6-F-22-ND |
Manufacturer | |
Manufacturer Product Number | C3WH6-F |
Description | DUCT COVER PROTECTIVE FILM 22" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 22.000" (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 22.000" (558.80mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹823.76000 | ₹823.76 |
| 10 | ₹766.54800 | ₹7,665.48 |
| 25 | ₹744.74240 | ₹18,618.56 |
| 50 | ₹728.64000 | ₹36,432.00 |
| 100 | ₹712.85430 | ₹71,285.43 |
| 250 | ₹692.49500 | ₹1,73,123.75 |
| 500 | ₹677.46036 | ₹3,38,730.18 |
| 1,000 | ₹662.72858 | ₹6,62,728.58 |