
C4WH6-F | |
|---|---|
DigiKey Part Number | 298-C4WH6-F-17-ND |
Manufacturer | |
Manufacturer Product Number | C4WH6-F |
Description | DUCT COVER PROTECTIVE FILM 17" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 17.000" (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 17.000" (431.80mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹779.97000 | ₹779.97 |
| 10 | ₹725.91900 | ₹7,259.19 |
| 25 | ₹705.26880 | ₹17,631.72 |
| 50 | ₹690.02360 | ₹34,501.18 |
| 100 | ₹675.07670 | ₹67,507.67 |
| 250 | ₹655.80208 | ₹1,63,950.52 |
| 500 | ₹641.56324 | ₹3,20,781.62 |
| 1,000 | ₹627.61889 | ₹6,27,618.89 |