
CBR6LH-C | |
|---|---|
DigiKey Part Number | 298-9926-ND |
Manufacturer | |
Manufacturer Product Number | CBR6LH-C |
Description | CABLE TIE NATURAL 120LB 1.739' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Natural 6.00" (152.40mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 20.75" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.739' (530.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹108.84100 | ₹1,088.41 |
| 25 | ₹105.59840 | ₹2,639.96 |
| 50 | ₹103.17560 | ₹5,158.78 |
| 100 | ₹100.81790 | ₹10,081.79 |
| 300 | ₹97.15883 | ₹29,147.65 |
| 500 | ₹95.49142 | ₹47,745.71 |
| 1,000 | ₹93.26428 | ₹93,264.28 |
| 2,500 | ₹90.37886 | ₹2,25,947.15 |
