
CBX1BL-A | |
|---|---|
DigiKey Part Number | 298-15939-ND |
Manufacturer | |
Manufacturer Product Number | CBX1BL-A |
Description | BOX ABS BLACK 1.89"L X 1.03"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 1.890" L x 1.030" W (48.01mm x 26.16mm) X 0.350" (8.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.890" L x 1.030" W (48.01mm x 26.16mm) | |
Height | 0.350" (8.89mm) | |
Area (L x W) | 1.95in² (12.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹541.41000 | ₹541.41 |
| 10 | ₹503.95000 | ₹5,039.50 |
| 25 | ₹489.67360 | ₹12,241.84 |
| 50 | ₹479.08780 | ₹23,954.39 |
| 100 | ₹468.73490 | ₹46,873.49 |
| 250 | ₹455.36272 | ₹1,13,840.68 |
| 500 | ₹445.49058 | ₹2,22,745.29 |
| 1,000 | ₹435.81694 | ₹4,35,816.94 |
| 2,500 | ₹423.33542 | ₹10,58,338.55 |