1 Port Mounting Box Ivory Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBX1EI-A

DigiKey Part Number
298-12470-ND
Manufacturer
Manufacturer Product Number
CBX1EI-A
Description
MINI-COM SURFACE MOUNT BOX ACCE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port Mounting Box Ivory Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Surface Mount
Type
Mounting Box
Number of Ports
1
Port Direction
Straight
Color
Ivory
Features
Adhesive
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
1.894" (48.10mm)
Width
1.035" (26.30mm)
Depth
0.913" (23.20mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹541.41000₹541.41
10₹503.95000₹5,039.50
25₹489.67360₹12,241.84
50₹479.08780₹23,954.39
100₹468.73490₹46,873.49
250₹455.36272₹1,13,840.68
500₹445.49058₹2,22,745.29
1,000₹435.81694₹4,35,816.94
2,500₹423.33542₹10,58,338.55
Manufacturers Standard Package