
CBXF12BL-AY | |
|---|---|
DigiKey Part Number | 298-15942-ND |
Manufacturer | |
Manufacturer Product Number | CBXF12BL-AY |
Description | BOX ABS BLACK 6.66"L X 4.7"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 6.660" L x 4.700" W (169.16mm x 119.38mm) X 1.810" (45.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.660" L x 4.700" W (169.16mm x 119.38mm) | |
Height | 1.810" (45.97mm) | |
Area (L x W) | 31.3in² (202cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,467.45000 | ₹3,467.45 |
| 10 | ₹3,224.04900 | ₹32,240.49 |
| 25 | ₹3,131.86960 | ₹78,296.74 |
| 50 | ₹3,063.82520 | ₹1,53,191.26 |
| 100 | ₹2,997.16000 | ₹2,99,716.00 |
| 250 | ₹2,911.11200 | ₹7,27,778.00 |
| 500 | ₹2,847.56102 | ₹14,23,780.51 |
| 1,000 | ₹2,785.29133 | ₹27,85,291.33 |
| 2,500 | ₹2,704.91188 | ₹67,62,279.70 |