
CBXQ1EI-A | |
|---|---|
DigiKey Part Number | CBXQ1EI-A-ND |
Manufacturer | |
Manufacturer Product Number | CBXQ1EI-A |
Description | MOD BOX SMD 1PORT IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Mounting Box Electric Ivory Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Electric Ivory | |
Features | Adhesive | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 2.600" (66.04mm) | |
Width | 1.480" (37.59mm) | |
Depth | 0.980" (24.89mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹729.65000 | ₹729.65 |