
CCH125-S10-C | |
|---|---|
DigiKey Part Number | 298-14231-ND |
Manufacturer | |
Manufacturer Product Number | CCH125-S10-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 1.060" (26.92mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.78000 | ₹78.78 |
| 10 | ₹72.94000 | ₹729.40 |
| 25 | ₹70.85160 | ₹1,771.29 |
| 50 | ₹69.32880 | ₹3,466.44 |
| 100 | ₹67.84170 | ₹6,784.17 |
| 300 | ₹65.53727 | ₹19,661.18 |
| 500 | ₹64.49390 | ₹32,246.95 |
| 1,000 | ₹63.10237 | ₹63,102.37 |
| 2,500 | ₹61.30612 | ₹1,53,265.30 |