Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCH50-S10-C

DigiKey Part Number
298-14250-ND
Manufacturer
Manufacturer Product Number
CCH50-S10-C
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.500" (12.70mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.590" (14.99mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹44.07700₹440.77
25₹42.86560₹1,071.64
50₹41.95240₹2,097.62
100₹41.04840₹4,104.84
300₹39.65373₹11,896.12
500₹39.02256₹19,511.28
1,000₹38.18110₹38,181.10
2,500₹37.09623₹92,740.57
Manufacturers Standard Package