
CD-800-2D | |
|---|---|
DigiKey Part Number | CD-800-2D-ND |
Manufacturer | |
Manufacturer Product Number | CD-800-2D |
Description | DIEINSERT,CA-800APPLICATOR,2D,BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 14-16 AWG; Splices 14-16 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 14-16 AWG; Splices 14-16 AWG | |
Specifications | - | |
Compatible Tools | CA-800 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65,335.50000 | ₹65,335.50 |