9 Port Faceplate Black Double Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPGAS9SBL

DigiKey Part Number
298-CFPGAS9SBL-ND
Manufacturer
Manufacturer Product Number
CFPGAS9SBL
Description
MINI-COM, SLOPED SHUTTERED,FACEP
Customer Reference
Detailed Description
9 Port Faceplate Black Double Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Double Gang
Type
Faceplate
Number of Ports
9
Port Direction
Angled/Sloped
Color
Black
Features
Label Cover/Holder with Labels
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
8.190" (208.03mm)
Width
2.990" (75.95mm)
Depth
1.160" (29.46mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.