
CFPSL2WHY | |
|---|---|
DigiKey Part Number | 298-12526-ND |
Manufacturer | |
Manufacturer Product Number | CFPSL2WHY |
Description | MINI COM CLASSIC SERIES SINGLE G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Angled/Sloped | |
Color | White | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 1.055" (26.80mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹487.36000 | ₹487.36 |
| 10 | ₹453.25700 | ₹4,532.57 |
| 25 | ₹440.39720 | ₹11,009.93 |
| 50 | ₹430.91080 | ₹21,545.54 |
| 100 | ₹421.58280 | ₹42,158.28 |
| 250 | ₹409.56736 | ₹1,02,391.84 |
| 500 | ₹400.69048 | ₹2,00,345.24 |
| 1,000 | ₹391.99250 | ₹3,91,992.50 |
| 2,500 | ₹380.77067 | ₹9,51,926.68 |