Parametric Equivalent
Parametric Equivalent

CJT5E88TGBU | |
|---|---|
DigiKey Part Number | CJT5E88TGBU-ND |
Manufacturer | |
Manufacturer Product Number | CJT5E88TGBU |
Description | MINI-COM MODULE, CAT 5E, 28/30 A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat5e |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ588AWY | Panduit Corp | 0 | 298-CJ588AWY-ND | ₹1,192.96700 | Parametric Equivalent |
| CJ588BLY | Panduit Corp | 14,193 | 298-16048-ND | ₹1,183.46000 | Parametric Equivalent |
| CJ588BUY | Panduit Corp | 0 | 298-12530-ND | ₹1,159.01000 | Parametric Equivalent |
| CJ588EIY | Panduit Corp | 29 | 298-16049-ND | ₹1,321.38000 | Parametric Equivalent |
| CJ588GRY | Panduit Corp | 0 | 298-16050-ND | ₹1,192.96700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,307.40000 | ₹13,074.00 |













