Slit Wrap 2.194" (55.73mm) X 10.00' (3.05m) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT188F-X4

DigiKey Part Number
298-21026-ND
Manufacturer
Manufacturer Product Number
CLT188F-X4
Description
SLIT WRAP 1.849" X 10' YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap 2.194" (55.73mm) X 10.00' (3.05m) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
1.849" (46.96mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
2.194" (55.73mm)
Material
Polyethylene (PE)
Color
Yellow
Length
10.00' (3.05m)
Wall Thickness
0.013" ~ 0.035" (0.33mm ~ 0.89mm)
Operating Temperature
-40°C ~ 50°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant, Impact Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,213.64000₹6,213.64
2₹6,079.45500₹12,158.91
3₹6,001.80000₹18,005.40
5₹5,905.75600₹29,528.78
7₹5,843.16143₹40,902.13
10₹5,777.43900₹57,774.39
25₹5,611.92200₹1,40,298.05
50₹5,489.69900₹2,74,484.95
100₹5,369.95510₹5,36,995.51
Manufacturers Standard Package