
CLT25F-C4 | |
|---|---|
DigiKey Part Number | 298-19686-ND |
Manufacturer | |
Manufacturer Product Number | CLT25F-C4 |
Description | SLIT WRAP 0.284" X 100' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.398" (10.11mm) X 100' (30.48m) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.284" (7.21mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.398" (10.11mm) | |
Material | Polyethylene (PE) | |
Color | Yellow | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,272.35000 | ₹6,272.35 |
| 2 | ₹6,136.30000 | ₹12,272.60 |
| 3 | ₹6,058.33333 | ₹18,175.00 |
| 5 | ₹5,961.10800 | ₹29,805.54 |
| 7 | ₹5,897.87571 | ₹41,285.13 |
| 10 | ₹5,831.67300 | ₹58,316.73 |
| 25 | ₹5,664.59040 | ₹1,41,614.76 |
| 50 | ₹5,541.19360 | ₹2,77,059.68 |
| 100 | ₹5,420.30350 | ₹5,42,030.35 |