
CLT50F-C4 | |
|---|---|
DigiKey Part Number | 298-13560-ND |
Manufacturer | |
Manufacturer Product Number | CLT50F-C4 |
Description | SLIT WRAP 0.512" X 100' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.654" (16.61mm) X 100' (30.48m) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.512" (13.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.654" (16.61mm) | |
Material | Polyethylene (PE) | |
Color | Yellow | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,216.32000 | ₹7,216.32 |
| 2 | ₹7,060.23500 | ₹14,120.47 |
| 3 | ₹6,970.31333 | ₹20,910.94 |
| 5 | ₹6,858.49000 | ₹34,292.45 |
| 7 | ₹6,785.80429 | ₹47,500.63 |
| 10 | ₹6,709.57800 | ₹67,095.78 |
| 25 | ₹6,517.24240 | ₹1,62,931.06 |
| 50 | ₹6,375.18980 | ₹3,18,759.49 |
| 100 | ₹6,236.01640 | ₹6,23,601.64 |



