
CMDSLCZEI | |
|---|---|
DigiKey Part Number | CMDSLCZEI-ND |
Manufacturer | |
Manufacturer Product Number | CMDSLCZEI |
Description | DUPLEX LC SR./SR. FIBER ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Panduit Corp | Mode Singlemode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Blue |
Type Coupler | Operating Temperature 0°C ~ 60°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,449.75000 | ₹3,449.75 |
| 10 | ₹3,207.74200 | ₹32,077.42 |
| 25 | ₹3,116.06520 | ₹77,901.63 |
| 50 | ₹3,048.35640 | ₹1,52,417.82 |
| 100 | ₹2,982.03590 | ₹2,98,203.59 |
| 250 | ₹2,896.42960 | ₹7,24,107.40 |
| 500 | ₹2,833.20292 | ₹14,16,601.46 |
| 1,000 | ₹2,771.24727 | ₹27,71,247.27 |
| 2,500 | ₹2,691.29219 | ₹67,28,230.48 |