
CMEB12-2S-C300 | |
|---|---|
DigiKey Part Number | 298-CMEB12-2S-C300-ND |
Manufacturer | |
Manufacturer Product Number | CMEB12-2S-C300 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | - | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹110.14600 | ₹1,101.46 |
| 25 | ₹106.97760 | ₹2,674.44 |
| 50 | ₹104.68520 | ₹5,234.26 |
| 100 | ₹102.43010 | ₹10,243.01 |
| 300 | ₹98.95733 | ₹29,687.20 |
| 500 | ₹97.37750 | ₹48,688.75 |
| 1,000 | ₹95.27430 | ₹95,274.30 |
| 2,500 | ₹92.55979 | ₹2,31,399.48 |