
CPB24BL | |
|---|---|
DigiKey Part Number | 298-CPB24BL-ND |
Manufacturer | |
Manufacturer Product Number | CPB24BL |
Description | BOX STEEL BLK 20.15"L X 12.15"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Cover Included 20.150" L x 12.150" W (511.81mm x 308.61mm) X 1.930" (49.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.150" L x 12.150" W (511.81mm x 308.61mm) | |
Height | 1.930" (49.02mm) | |
Area (L x W) | 244.8in² (1579cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,999.12000 | ₹23,999.12 |