Box Metal, Steel Black Cover Included 20.150" L x 12.150" W (511.81mm x 308.61mm) X 3.740" (95.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPB48BL

DigiKey Part Number
298-CPB48BL-ND
Manufacturer
Manufacturer Product Number
CPB48BL
Description
BOX STEEL BLK 20.15"L X 12.15"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Black Cover Included 20.150" L x 12.150" W (511.81mm x 308.61mm) X 3.740" (95.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
20.150" L x 12.150" W (511.81mm x 308.61mm)
Height
3.740" (95.00mm)
Area (L x W)
244.8in² (1579cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹27,289.52000₹27,289.52
10₹25,363.36500₹2,53,633.65
25₹25,014.70080₹6,25,367.52
Manufacturers Standard Package