Modular Panel 48 2 Mini-Com®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPP48WBLY

DigiKey Part Number
298-12621-ND
Manufacturer
Manufacturer Product Number
CPP48WBLY
Description
MINI COM 48-PORT MODULAR PATCH P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Panel 48 2 Mini-Com®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Modular Panel
Connector Type
-
Number of Positions
48
Number of Rows
2
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,517.09000₹9,517.09
10₹8,848.19700₹88,481.97
25₹8,594.39560₹2,14,859.89
50₹8,406.92400₹4,20,346.20
100₹8,223.26380₹8,22,326.38
250₹7,986.18556₹19,96,546.39
500₹7,811.07416₹39,05,537.08
1,000₹7,639.46842₹76,39,468.42
Manufacturers Standard Package