
CPPKL6G48WBL | |
|---|---|
DigiKey Part Number | CPPKL6G48WBL-ND |
Manufacturer | |
Manufacturer Product Number | CPPKL6G48WBL |
Description | 48 PORT CAT 6 PATCH PANEL TG KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 Jack (Not Provided) 48 2 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82,756.62000 | ₹82,756.62 |