
DP48688TGY | |
|---|---|
DigiKey Part Number | 298-12631-ND |
Manufacturer | |
Manufacturer Product Number | DP48688TGY |
Description | DATAPATCH 48-PORT CATEGORY 6 PUN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Punchdown Panel RJ45 48 2 Data-Patch™ |
Datasheet | Datasheet |
Category | Connector Type RJ45 |
Manufacturer Panduit Corp | Number of Positions 48 |
Series | Number of Rows 2 |
Packaging Box | Termination Style Punch Down |
Part Status Active | Base Product Number |
Type Punchdown Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72,375.70000 | ₹72,375.70 |
| 5 | ₹68,754.68000 | ₹3,43,773.40 |
| 10 | ₹67,247.58400 | ₹6,72,475.84 |
| 25 | ₹65,301.87880 | ₹16,32,546.97 |
| 50 | ₹63,864.59640 | ₹31,93,229.82 |
| 100 | ₹62,456.71440 | ₹62,45,671.44 |
