
DV18-250B-CY | |
|---|---|
DigiKey Part Number | 298-14423-ND |
Manufacturer | |
Manufacturer Product Number | DV18-250B-CY |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam, Serrated Termination |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.150" (3.81mm) |
Length - Overall 0.810" (20.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹108.74800 | ₹1,087.48 |
| 25 | ₹105.63560 | ₹2,640.89 |
| 50 | ₹103.38060 | ₹5,169.03 |
| 100 | ₹101.15340 | ₹10,115.34 |
| 300 | ₹97.71793 | ₹29,315.38 |
| 500 | ₹96.15864 | ₹48,079.32 |
| 1,000 | ₹94.08152 | ₹94,081.52 |
| 2,500 | ₹91.40056 | ₹2,28,501.40 |
