
F1X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1X4WH6-17-ND |
Manufacturer | |
Manufacturer Product Number | F1X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 17" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,722.08000 | ₹1,722.08 |
| 10 | ₹1,601.30800 | ₹16,013.08 |
| 25 | ₹1,555.68440 | ₹38,892.11 |
| 50 | ₹1,521.96960 | ₹76,098.48 |
| 100 | ₹1,488.92590 | ₹1,48,892.59 |
| 250 | ₹1,446.29516 | ₹3,61,573.79 |
| 500 | ₹1,414.80762 | ₹7,07,403.81 |