
F1X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1X4WH6-19-ND |
Manufacturer | |
Manufacturer Product Number | F1X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 19" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,895.40000 | ₹1,895.40 |
| 10 | ₹1,762.70600 | ₹17,627.06 |
| 25 | ₹1,712.46040 | ₹42,811.51 |
| 50 | ₹1,675.29800 | ₹83,764.90 |
| 100 | ₹1,638.93670 | ₹1,63,893.67 |
| 250 | ₹1,591.99708 | ₹3,97,999.27 |
| 500 | ₹1,557.31512 | ₹7,78,657.56 |