
F2X4LG6 | |
|---|---|
DigiKey Part Number | 298-F2X4LG6-17-ND |
Manufacturer | |
Manufacturer Product Number | F2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 17" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 1.42' (431.80mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,823.65000 | ₹1,823.65 |
| 10 | ₹1,696.35800 | ₹16,963.58 |
| 25 | ₹1,647.97560 | ₹41,199.39 |
| 50 | ₹1,612.24820 | ₹80,612.41 |
| 100 | ₹1,577.25690 | ₹1,57,725.69 |
| 250 | ₹1,532.08220 | ₹3,83,020.55 |
| 500 | ₹1,498.71602 | ₹7,49,358.01 |