
F3X3LG6 | |
|---|---|
DigiKey Part Number | 298-F3X3LG6-12-ND |
Manufacturer | |
Manufacturer Product Number | F3X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 12" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 1.00' (304.80mm) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,287.83000 | ₹1,287.83 |
| 10 | ₹1,197.62600 | ₹11,976.26 |
| 25 | ₹1,163.52040 | ₹29,088.01 |
| 50 | ₹1,138.30420 | ₹56,915.21 |
| 100 | ₹1,113.62860 | ₹1,11,362.86 |
| 250 | ₹1,081.77392 | ₹2,70,443.48 |
| 500 | ₹1,058.25004 | ₹5,29,125.02 |