
F3X4WH6 | |
|---|---|
DigiKey Part Number | 298-F3X4WH6-13-ND |
Manufacturer | |
Manufacturer Product Number | F3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 13" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.010" (101.85mm) | |
Length | 1.08' (330.20mm) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,668.96000 | ₹1,668.96 |
| 10 | ₹1,551.92000 | ₹15,519.20 |
| 25 | ₹1,507.63760 | ₹37,690.94 |
| 50 | ₹1,474.96660 | ₹73,748.33 |
| 100 | ₹1,442.95730 | ₹1,44,295.73 |
| 250 | ₹1,401.64416 | ₹3,50,411.04 |
| 500 | ₹1,371.12390 | ₹6,85,561.95 |