
F3X4WH6 | |
|---|---|
DigiKey Part Number | 298-F3X4WH6-20-ND |
Manufacturer | |
Manufacturer Product Number | F3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 20" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.010" (101.85mm) | |
Length | 1.67' (508.00mm) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,475.02000 | ₹2,475.02 |
| 10 | ₹2,301.60100 | ₹23,016.01 |
| 25 | ₹2,235.86760 | ₹55,896.69 |
| 50 | ₹2,187.35500 | ₹1,09,367.75 |
| 100 | ₹2,139.81150 | ₹2,13,981.15 |
| 250 | ₹2,078.46528 | ₹5,19,616.32 |