Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Ferrule Installation Solutions

F84-15-TL

DigiKey Part Number
298-14464-ND
Manufacturer
Manufacturer Product Number
F84-15-TL
Description
CONN FERRULE DIN 6AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
6 AWG (16.00mm²)
Length - Overall
15.00mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹54.05000₹54.05
10₹50.22700₹502.27
25₹48.79200₹1,219.80
50₹47.74860₹2,387.43
100₹46.73280₹4,673.28
250₹45.40768₹11,351.92
500₹44.42922₹22,214.61
1,000₹43.47127₹43,471.27
2,500₹42.23525₹1,05,588.12
Manufacturers Standard Package