


F85-32-C | |
|---|---|
DigiKey Part Number | 298-14470-ND |
Manufacturer | |
Manufacturer Product Number | F85-32-C |
Description | CONN FERRULE DIN 4AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 10 | ₹119.93000 | ₹1,199.30 |
| 25 | ₹116.51960 | ₹2,912.99 |
| 50 | ₹114.02240 | ₹5,701.12 |
| 100 | ₹111.56230 | ₹11,156.23 |
| 300 | ₹107.76960 | ₹32,330.88 |
| 500 | ₹106.04940 | ₹53,024.70 |
| 1,000 | ₹103.75795 | ₹1,03,757.95 |
| 2,500 | ₹100.80116 | ₹2,52,002.90 |