
BML1-70-12 | |
|---|---|
DigiKey Part Number | 298-BML1-70-12-ND |
Manufacturer | |
Manufacturer Product Number | BML1-70-12 |
Description | PANDUIT BML1-70-12 BIMETAL COMPR |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring 70mm² 12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring | |
Stud/Tab Size | 12 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.181" (4.60mm) | |
Length - Overall | 4.016" (102.00mm) | |
Width - Outer Edges | 1.024" (26.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 70mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | Ruby | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.453" (11.51mm) | |
Diameter - Barrel OD | 0.709" (18.00mm) | |
Diameter - Ring ID | 0.510" (12.95mm) |