
FC2ZA-24-10U | |
|---|---|
DigiKey Part Number | 298-FC2ZA-24-10U-ND |
Manufacturer | |
Manufacturer Product Number | FC2ZA-24-10U |
Description | OM4 FIBER; ULTRA LOW LOSS; 24 FI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 24-Plex | |
Mode | Multimode OM4 | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,28,608.79000 | ₹1,28,608.79 |
| 10 | ₹1,19,473.11800 | ₹11,94,731.18 |
| 25 | ₹1,16,006.87880 | ₹29,00,171.97 |
| 50 | ₹1,13,445.36320 | ₹56,72,268.16 |